Technical Document
Specifications
Viewing Area Dimensions
72.42 x 22.82mm
Display Colours
Blue
Display Colour(s)
Blue
Interface Ports
Serial/Parallel
Interface Port(s)
Serial/Parallel
Touch Screen Type
Capacitive
Maximum Operating Temperature
+85°C
Series
NHD
Forward Voltage
2.8 or 5 V
Country of Origin
China
AED 220.34
AED 220.34 Each (ex VAT)
AED 231.36
AED 231.36 Each (inc. VAT)
1
AED 220.34
AED 220.34 Each (ex VAT)
AED 231.36
AED 231.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Viewing Area Dimensions
72.42 x 22.82mm
Display Colours
Blue
Display Colour(s)
Blue
Interface Ports
Serial/Parallel
Interface Port(s)
Serial/Parallel
Touch Screen Type
Capacitive
Maximum Operating Temperature
+85°C
Series
NHD
Forward Voltage
2.8 or 5 V
Country of Origin
China