Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel Interface

RS Stock No.: 264-4002Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-0420DZW-AG5
brand-logo
View all in OLED Displays

Technical Document

Specifications

Viewing Area Dimensions

77.0 x 25.2mm

Display Colours

Green

Display Colour(s)

Green

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Touch Screen Type

None

Series

NHD

Forward Voltage

5 V

Country of Origin

China

Stock information temporarily unavailable.

AED 187.41

AED 187.41 Each (ex VAT)

AED 196.78

AED 196.78 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel Interface

AED 187.41

AED 187.41 Each (ex VAT)

AED 196.78

AED 196.78 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Viewing Area Dimensions

77.0 x 25.2mm

Display Colours

Green

Display Colour(s)

Green

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Touch Screen Type

None

Series

NHD

Forward Voltage

5 V

Country of Origin

China