Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEWHAVEN DISPLAY INTERNATIONAL 1.27in Full Colour TFT matrix OLED Display 128 x 96pixels PCB Mount Parallel Interface

RS Stock No.: 150-470Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-1.27-12896UGC3
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.27in

Viewing Area Dimensions

26.71 x 20.28mm

Aspect Ratio

3:4

Matrix Type

TFT

Display Colours

Full Colour

Resolution

128 x 96pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China

Stock information temporarily unavailable.

AED 130.24

AED 130.24 Each (ex VAT)

AED 136.75

AED 136.75 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.27in Full Colour TFT matrix OLED Display 128 x 96pixels PCB Mount Parallel Interface

AED 130.24

AED 130.24 Each (ex VAT)

AED 136.75

AED 136.75 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.27in Full Colour TFT matrix OLED Display 128 x 96pixels PCB Mount Parallel Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.27in

Viewing Area Dimensions

26.71 x 20.28mm

Aspect Ratio

3:4

Matrix Type

TFT

Display Colours

Full Colour

Resolution

128 x 96pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China