Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEWHAVEN DISPLAY INTERNATIONAL 1.5in Full Colour TFT matrix OLED Display 128 x 128pixels PCB Mount Parallel Interface

RS Stock No.: 150-471Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-1.5-128128UGC3
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.5in

Viewing Area Dimensions

28 x 28mm

Aspect Ratio

1:1

Matrix Type

TFT

Display Colours

Full Colour

Resolution

128 x 128pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China

Stock information temporarily unavailable.

AED 130.88

AED 130.88 Each (ex VAT)

AED 137.42

AED 137.42 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.5in Full Colour TFT matrix OLED Display 128 x 128pixels PCB Mount Parallel Interface

AED 130.88

AED 130.88 Each (ex VAT)

AED 137.42

AED 137.42 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.5in Full Colour TFT matrix OLED Display 128 x 128pixels PCB Mount Parallel Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.5in

Viewing Area Dimensions

28 x 28mm

Aspect Ratio

1:1

Matrix Type

TFT

Display Colours

Full Colour

Resolution

128 x 128pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China