Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEWHAVEN DISPLAY INTERNATIONAL 1.8in Full Colour Passive matrix OLED Display 160 x 128pixels PCB Mount Parallel, SPI

RS Stock No.: 150-480Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-1.8-160128UBC3
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.8in

Viewing Area Dimensions

36.22 x 29.21mm

Aspect Ratio

1.24

Matrix Type

Passive

Display Colours

Full Colour

Display Colour(s)

Full Colour

Resolution

160 x 128pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel, SPI

Interface Port(s)

Parallel, SPI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 138.95

AED 138.95 Each (ex VAT)

AED 145.90

AED 145.90 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.8in Full Colour Passive matrix OLED Display 160 x 128pixels PCB Mount Parallel, SPI

AED 138.95

AED 138.95 Each (ex VAT)

AED 145.90

AED 145.90 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 1.8in Full Colour Passive matrix OLED Display 160 x 128pixels PCB Mount Parallel, SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.8in

Viewing Area Dimensions

36.22 x 29.21mm

Aspect Ratio

1.24

Matrix Type

Passive

Display Colours

Full Colour

Display Colour(s)

Full Colour

Resolution

160 x 128pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel, SPI

Interface Port(s)

Parallel, SPI

Country of Origin

Taiwan, Province Of China