NEWHAVEN DISPLAY INTERNATIONAL 5.5in Green Passive matrix OLED Display 256 x 64pixels PCB Mount Serial/Parallel

RS Stock No.: 427-692Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-5.5-25664UCG3
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

5.5in

Viewing Area Dimensions

136.9 x 35.1mm

Matrix Type

Passive

Display Colours

Green

Display Colour(s)

Green

Resolution

256 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 384.20

AED 384.20 Each (ex VAT)

AED 403.41

AED 403.41 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 5.5in Green Passive matrix OLED Display 256 x 64pixels PCB Mount Serial/Parallel

AED 384.20

AED 384.20 Each (ex VAT)

AED 403.41

AED 403.41 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL 5.5in Green Passive matrix OLED Display 256 x 64pixels PCB Mount Serial/Parallel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

5.5in

Viewing Area Dimensions

136.9 x 35.1mm

Matrix Type

Passive

Display Colours

Green

Display Colour(s)

Green

Resolution

256 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Country of Origin

Taiwan, Province Of China