NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-CTP LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

Technical Document
Specifications
Diagonal Display Size
7in
Interface Type
RGB
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
154.84 x 86.63mm
Touch Screen Type
Capacitive
Supply Voltage
3.3 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
165 x 104 x 5.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
660cd/m²
Display Type
TFT
Series
NHD
Country of Origin
China
AED 388.71
AED 388.71 Each (ex VAT)
AED 408.15
AED 408.15 Each (inc. VAT)
1
AED 388.71
AED 388.71 Each (ex VAT)
AED 408.15
AED 408.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Diagonal Display Size
7in
Interface Type
RGB
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
154.84 x 86.63mm
Touch Screen Type
Capacitive
Supply Voltage
3.3 V
Backlight Type
LED
Display Mode
Transmissive
Dimensions
165 x 104 x 5.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
660cd/m²
Display Type
TFT
Series
NHD
Country of Origin
China