NewLink External Floppy Disk Drive

RS Stock No.: 280-0478Brand: NewLinkManufacturers Part No.: FLP-EXTA
brand-logo
View all in Floppy Disk Drives

Technical Document

Specifications

Brand

NewLink

Form Factor

External

Colour

Black

Dimensions

102 x 100 x 25mm

Depth

25mm

Height

102mm

Country of Origin

China

Stock information temporarily unavailable.

AED 138.92

AED 138.92 Each (ex VAT)

AED 145.87

AED 145.87 Each (inc. VAT)

NewLink External Floppy Disk Drive

AED 138.92

AED 138.92 Each (ex VAT)

AED 145.87

AED 145.87 Each (inc. VAT)

NewLink External Floppy Disk Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Form Factor

External

Colour

Black

Dimensions

102 x 100 x 25mm

Depth

25mm

Height

102mm

Country of Origin

China