Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NewLink HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution

RS Stock No.: 783-9808Brand: NewLinkManufacturers Part No.: HD-EX344DUO
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

NewLink

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Extension Distance

50m

Audio Connection Type

HDMI

Country of Origin

China

Product details

RS HDMI Extenders

These extenders allow the range limitations of HDMI video transmissions to be broken, enabling connection distances of up to 50m to be achieved at 1080p resolution using CAT-5e/6 cable.

783-9808 Single port, transmission distance up to 50m using CAT-6 cable
783-9791 Dual port, transmission distance up to 30m using CAT-6 cable
783-9795 Dual port, transmission distance up to 50m using CAT-6 cable

Auto-adjustment of feedback, equalization and gain.
Signalling rates up to 2.25Gbits to support 1080P display resolution
HDCP compliant

Supplied with

Local & remote unit
1 x 5Vdc Power supply (UK and EU Plug)
User manual

Stock information temporarily unavailable.

AED 549.31

AED 549.31 Each (ex VAT)

AED 576.78

AED 576.78 Each (inc. VAT)

NewLink HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution

AED 549.31

AED 549.31 Each (ex VAT)

AED 576.78

AED 576.78 Each (inc. VAT)

NewLink HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Type

Extender Pair

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1920 x 1080

Extension Distance

50m

Audio Connection Type

HDMI

Country of Origin

China

Product details

RS HDMI Extenders

These extenders allow the range limitations of HDMI video transmissions to be broken, enabling connection distances of up to 50m to be achieved at 1080p resolution using CAT-5e/6 cable.

783-9808 Single port, transmission distance up to 50m using CAT-6 cable
783-9791 Dual port, transmission distance up to 30m using CAT-6 cable
783-9795 Dual port, transmission distance up to 50m using CAT-6 cable

Auto-adjustment of feedback, equalization and gain.
Signalling rates up to 2.25Gbits to support 1080P display resolution
HDCP compliant

Supplied with

Local & remote unit
1 x 5Vdc Power supply (UK and EU Plug)
User manual