Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NewLink 10 Port USB 2.0 USB A Hub, 130 x 140 x 85mm

RS Stock No.: 706-7117Brand: NewLink
brand-logo
View all in Home

Technical Document

Specifications

Brand

NewLink

Number of Usb Ports

10

USB Standard

USB 2.0

USB Connection Type

USB A

Dimensions

130 x 140 x 85mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NewLink 10 Port USB 2.0 USB A Hub, 130 x 140 x 85mm

P.O.A.

NewLink 10 Port USB 2.0 USB A Hub, 130 x 140 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Number of Usb Ports

10

USB Standard

USB 2.0

USB Connection Type

USB A

Dimensions

130 x 140 x 85mm

Country of Origin

China

You may be interested in