Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NEWLINK VGA TO HDMI CONVERTOR

RS Stock No.: 918-6831Brand: NewLinkManufacturers Part No.: NLHDMI-SVGA
brand-logo
View all in KVM Accessories

Technical Document

Specifications

Brand

NewLink

Country of Origin

China

Product details

SVGA to HDMI Converter

The NEWlink VGA to HDMI converter can convert the analogue signal coming from your PC into a digital HDMI signal. Allowing you to plug your older laptop or desktop computer into a modern HD television

Easy to Use: Installs in seconds, does not need drivers
Conversion: It can convert VGA and Audio into a complete HDMI signal
Leaded type adapter with built-in VGA and Audio cable
Input: VGA Signal, 3.5mm stereo and USB power
Output: HDMI Signal
Video output: HDMI v1.3b
Support HDCP 1.2 Version
Black aluminium alloy shell
Small, portable size

Length (VGA connector to HDMI connector): 26cm
Length (attached stereo cable): 58cm
Length (USB to Micro USB cable): 1mtr

VGA input format: 800x600 / 1024x768 / 1280x720 / 1280x768 / 1280x800 / 1280x1024 /1360x768 / 1600x1200 / 1920x1080P @ 60Hz
Supports VGA video input formats: VGA, XGA, SVGA, SXGA, UGA
HDMI output format: Up to 1080p/60Hz (output and input format SYNC and frequency SYNC)

You can not only enjoy a high definition image but also audio from the 3.5mm stereo socket. Power is provided from the included USB cable; simply plug this into your computer. No external power adapter is needed.

Supplied with

1x VGA TO HDMI Converter
1x 1m USB to Micro USB Power cable
1x Product manual

VGA to HDMI Converter

You may be interested in
Stock information temporarily unavailable.

AED 128.78

AED 128.78 Each (ex VAT)

AED 135.22

AED 135.22 Each (inc. VAT)

NEWLINK VGA TO HDMI CONVERTOR

AED 128.78

AED 128.78 Each (ex VAT)

AED 135.22

AED 135.22 Each (inc. VAT)

NEWLINK VGA TO HDMI CONVERTOR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Country of Origin

China

Product details

SVGA to HDMI Converter

The NEWlink VGA to HDMI converter can convert the analogue signal coming from your PC into a digital HDMI signal. Allowing you to plug your older laptop or desktop computer into a modern HD television

Easy to Use: Installs in seconds, does not need drivers
Conversion: It can convert VGA and Audio into a complete HDMI signal
Leaded type adapter with built-in VGA and Audio cable
Input: VGA Signal, 3.5mm stereo and USB power
Output: HDMI Signal
Video output: HDMI v1.3b
Support HDCP 1.2 Version
Black aluminium alloy shell
Small, portable size

Length (VGA connector to HDMI connector): 26cm
Length (attached stereo cable): 58cm
Length (USB to Micro USB cable): 1mtr

VGA input format: 800x600 / 1024x768 / 1280x720 / 1280x768 / 1280x800 / 1280x1024 /1360x768 / 1600x1200 / 1920x1080P @ 60Hz
Supports VGA video input formats: VGA, XGA, SVGA, SXGA, UGA
HDMI output format: Up to 1080p/60Hz (output and input format SYNC and frequency SYNC)

You can not only enjoy a high definition image but also audio from the 3.5mm stereo socket. Power is provided from the included USB cable; simply plug this into your computer. No external power adapter is needed.

Supplied with

1x VGA TO HDMI Converter
1x 1m USB to Micro USB Power cable
1x Product manual

VGA to HDMI Converter

You may be interested in