Technical Document
Specifications
Brand
NewLinkDevice Type
Splitter
Video Connection Type
VGA
Number of Video Outputs
8
Number of Video Inputs
1
Number Of Ports
1
Maximum Resolution
2048 x 1536
Power Source
AC Adapter
Country of Origin
China
AED 253.90
AED 253.90 Each (ex VAT)
AED 266.59
AED 266.59 Each (inc. VAT)
1
AED 253.90
AED 253.90 Each (ex VAT)
AED 266.59
AED 266.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkDevice Type
Splitter
Video Connection Type
VGA
Number of Video Outputs
8
Number of Video Inputs
1
Number Of Ports
1
Maximum Resolution
2048 x 1536
Power Source
AC Adapter
Country of Origin
China