Technical Document
Specifications
Brand
NewLinkDevice Type
Splitter
Video Connection Type
SVGA
Number of Video Outputs
2
Number of Video Inputs
1
Number Of Ports
2
Maximum Resolution
1920 x 1080
Power Source
USB
Country of Origin
China
AED 165.73
AED 165.73 Each (ex VAT)
AED 174.02
AED 174.02 Each (inc. VAT)
1
AED 165.73
AED 165.73 Each (ex VAT)
AED 174.02
AED 174.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkDevice Type
Splitter
Video Connection Type
SVGA
Number of Video Outputs
2
Number of Video Inputs
1
Number Of Ports
2
Maximum Resolution
1920 x 1080
Power Source
USB
Country of Origin
China