Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NewLink 2 Port VGA Extender Pair 300m, 2048 x 1536 Maximum Resolution

RS Stock No.: 794-7123Brand: NewLinkManufacturers Part No.: VGA-VART300DBL
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

NewLink

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

2

Maximum Resolution

2048 x 1536

Extension Distance

300m

Country of Origin

China

Product details

VGA Extender over Cat5 with Audio

Extend the distance between your PC and your Monitor/Speakers by 300 metres. The local unit receives the AV output from the PC and sends the signals to the remote unit(s) through lengths of Cat5e cable. The remote unit connects to the display monitor and speakers

Maximum resolution: 2048 x 1536 60Hz (Depending on extension length)
2 Port
Equalization length is adjustable
VGA signal gain is adjustable
Audio sample rate 96KHz
Metal Housing

Supplied with

1 x Local unit
2 x Remote units
3 x DC 12v 600ma PSU
1 x VGA male to male cable
1 x 3.5mm Stereo male to 3.5mm stereo male cable
1 set of brackets
1 x Manual

VGA Extender

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NewLink 2 Port VGA Extender Pair 300m, 2048 x 1536 Maximum Resolution

P.O.A.

NewLink 2 Port VGA Extender Pair 300m, 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

2

Maximum Resolution

2048 x 1536

Extension Distance

300m

Country of Origin

China

Product details

VGA Extender over Cat5 with Audio

Extend the distance between your PC and your Monitor/Speakers by 300 metres. The local unit receives the AV output from the PC and sends the signals to the remote unit(s) through lengths of Cat5e cable. The remote unit connects to the display monitor and speakers

Maximum resolution: 2048 x 1536 60Hz (Depending on extension length)
2 Port
Equalization length is adjustable
VGA signal gain is adjustable
Audio sample rate 96KHz
Metal Housing

Supplied with

1 x Local unit
2 x Remote units
3 x DC 12v 600ma PSU
1 x VGA male to male cable
1 x 3.5mm Stereo male to 3.5mm stereo male cable
1 set of brackets
1 x Manual

VGA Extender

You may be interested in