Nexans SMBL Series Data Cable, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m

RS Stock No.: 787-9901Brand: NexansManufacturers Part No.: 10039030
brand-logo

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.7mm

Cable Shape

Multicore

Series

SMBL

Core Strands

7/0.25 mm

Voltage Rating

500 V

Country of Origin

France

Product details

SMBL Screened and Jacketed Multicore Cables

Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.

You may be interested in
Stock information temporarily unavailable.

AED 728.33

AED 728.33 1 Reel of 100 Metres (ex VAT)

AED 764.75

AED 764.75 1 Reel of 100 Metres (inc. VAT)

Nexans SMBL Series Data Cable, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m

AED 728.33

AED 728.33 1 Reel of 100 Metres (ex VAT)

AED 764.75

AED 764.75 1 Reel of 100 Metres (inc. VAT)

Nexans SMBL Series Data Cable, 2 Cores, 0.34 mm², Screened, 22 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.7mm

Cable Shape

Multicore

Series

SMBL

Core Strands

7/0.25 mm

Voltage Rating

500 V

Country of Origin

France

Product details

SMBL Screened and Jacketed Multicore Cables

Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.

You may be interested in