Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans SMA Series Data Cable, 2 Cores, 0.34 mm², Unscreened, 22 AWG, 100m

RS Stock No.: 399-9969Brand: NexansManufacturers Part No.: 10041165
brand-logo

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.7mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-20°C

Series

SMA

Core Strands

7/0.25 mm

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

You may be interested in
Stock information temporarily unavailable.

AED 567.68

AED 567.68 1 Reel of 100 Metres (ex VAT)

AED 596.06

AED 596.06 1 Reel of 100 Metres (inc. VAT)

Nexans SMA Series Data Cable, 2 Cores, 0.34 mm², Unscreened, 22 AWG, 100m

AED 567.68

AED 567.68 1 Reel of 100 Metres (ex VAT)

AED 596.06

AED 596.06 1 Reel of 100 Metres (inc. VAT)

Nexans SMA Series Data Cable, 2 Cores, 0.34 mm², Unscreened, 22 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.7mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-20°C

Series

SMA

Core Strands

7/0.25 mm

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

You may be interested in