Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans Red 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-ROUGE-100M

RS Stock No.: 192-4597Brand: NexansManufacturers Part No.: H07VK-4MM2-ROUGE-100M
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.31 mm

Number of Strands

1

Country of Origin

France

Product details

H07V-K flexible wires

Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.

Approvals


NFC 32201 and IEC 227-02

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans Red 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-ROUGE-100M

P.O.A.

Nexans Red 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-ROUGE-100M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.31 mm

Number of Strands

1

Country of Origin

France

Product details

H07V-K flexible wires

Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.

Approvals


NFC 32201 and IEC 227-02

You may be interested in