Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74ABT245D,602, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC

RS Stock No.: 166-1302Brand: NexperiaManufacturers Part No.: 74ABT245D,602
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.2 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.45mm

Product details

74ABT Family, Nexperia

Advanced BiCMOS Technology Logic
Operating Voltage 4.5 to 5.0
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 123.69

AED 3.255 Each (In a Tube of 38) (ex VAT)

AED 129.87

AED 3.418 Each (In a Tube of 38) (inc. VAT)

Nexperia 74ABT245D,602, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC

AED 123.69

AED 3.255 Each (In a Tube of 38) (ex VAT)

AED 129.87

AED 3.418 Each (In a Tube of 38) (inc. VAT)

Nexperia 74ABT245D,602, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
38 - 38AED 3.255AED 123.69
76 - 152AED 3.098AED 117.70
190 - 342AED 2.94AED 111.72
380+AED 2.835AED 107.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.2 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.45mm

Product details

74ABT Family, Nexperia

Advanced BiCMOS Technology Logic
Operating Voltage 4.5 to 5.0
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more