Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74AVC1T45GW,125, Logic Level Translator, 6-Pin SC-88

RS Stock No.: 813-9266Brand: NexperiaManufacturers Part No.: 74AVC1T45GW
brand-logo
View all in Translator ICs

Technical Document

Specifications

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

SC-88

Output Type

3 State

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Width

1.35mm

Country of Origin

Malaysia

Product details

74AVC Family, Nexperia

74AVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.95

AED 0.998 Each (Supplied as a Tape) (ex VAT)

AED 20.95

AED 1.048 Each (Supplied as a Tape) (inc. VAT)

Nexperia 74AVC1T45GW,125, Logic Level Translator, 6-Pin SC-88
Select packaging type

AED 19.95

AED 0.998 Each (Supplied as a Tape) (ex VAT)

AED 20.95

AED 1.048 Each (Supplied as a Tape) (inc. VAT)

Nexperia 74AVC1T45GW,125, Logic Level Translator, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80AED 0.998AED 19.95
100 - 180AED 0.945AED 18.90
200 - 480AED 0.892AED 17.85
500 - 980AED 0.788AED 15.75
1000+AED 0.735AED 14.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVC

Mounting Type

Surface Mount

Package Type

SC-88

Output Type

3 State

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Width

1.35mm

Country of Origin

Malaysia

Product details

74AVC Family, Nexperia

74AVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more