Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP14
Pin Count
14
AED 1,030.00
AED 0.412 Each (On a Reel of 2500) (ex VAT)
AED 1,081.50
AED 0.433 Each (On a Reel of 2500) (inc. VAT)
2500
AED 1,030.00
AED 0.412 Each (On a Reel of 2500) (ex VAT)
AED 1,081.50
AED 0.433 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP14
Pin Count
14