Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC

RS Stock No.: 124-2255Brand: NexperiaManufacturers Part No.: 74HC14D,652
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Height

1.45mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

China

Product details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hex Schmitt inverter, 74HC14D SOIC14
P.O.A.Each (In a Pack of 57) (ex VAT)
Stock information temporarily unavailable.

AED 56.86

AED 0.998 Each (In a Tube of 57) (ex VAT)

AED 59.70

AED 1.048 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC

AED 56.86

AED 0.998 Each (In a Tube of 57) (ex VAT)

AED 59.70

AED 1.048 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HC14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
57 - 228AED 0.998AED 56.86
285+AED 0.578AED 32.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hex Schmitt inverter, 74HC14D SOIC14
P.O.A.Each (In a Pack of 57) (ex VAT)

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Height

1.45mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

China

Product details

74HC Family Inverters & Buffers, Nexperia

A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hex Schmitt inverter, 74HC14D SOIC14
P.O.A.Each (In a Pack of 57) (ex VAT)