Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HC165PW,118 8-stage Surface Mount Octal Shift Register 74HC, 16-Pin TSSOP16

RS Stock No.: 219-4253Brand: NexperiaManufacturers Part No.: 74HC165PW,118
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

TSSOP16

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Octal

Operation Mode

Parallel to Serial

Number Of Elements

2

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,287.50

AED 0.515 Each (On a Reel of 2500) (ex VAT)

AED 1,351.88

AED 0.541 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC165PW,118 8-stage Surface Mount Octal Shift Register 74HC, 16-Pin TSSOP16

AED 1,287.50

AED 0.515 Each (On a Reel of 2500) (ex VAT)

AED 1,351.88

AED 0.541 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC165PW,118 8-stage Surface Mount Octal Shift Register 74HC, 16-Pin TSSOP16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

TSSOP16

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Octal

Operation Mode

Parallel to Serial

Number Of Elements

2

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more