Nexperia 74HC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

RS Stock No.: 146-0872Brand: NexperiaManufacturers Part No.: 74HC1G126GW,125
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

HC

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74HC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74HC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

HC

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Dimensions

2.25 x 1.35 x 1mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family