Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A

RS Stock No.: 813-9291Brand: NexperiaManufacturers Part No.: 74HC1G14GV,125
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Single Ended

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-2mA

Maximum Low Level Output Current

2.6mA

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Logic Family

HC

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

6 V

Height

1mm

Length

3.1mm

Width

1.7mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.65

Each (In a Pack of 100) (ex VAT)

AED 0.682

Each (In a Pack of 100) (inc. VAT)

Nexperia 74HC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A
Select packaging type

AED 0.65

Each (In a Pack of 100) (ex VAT)

AED 0.682

Each (In a Pack of 100) (inc. VAT)

Nexperia 74HC1G14GV,125 Schmitt Trigger Inverter, 5-Pin SC-74A
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
100 - 100AED 0.65AED 65.00
200 - 400AED 0.55AED 55.00
500 - 900AED 0.50AED 50.00
1000 - 1900AED 0.45AED 45.00
2000+AED 0.45AED 45.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Single Ended

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-2mA

Maximum Low Level Output Current

2.6mA

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Logic Family

HC

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

6 V

Height

1mm

Length

3.1mm

Width

1.7mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more