Technical Document
Specifications
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 137.66
AED 2.415 Each (In a Tube of 57) (ex VAT)
AED 144.54
AED 2.536 Each (In a Tube of 57) (inc. VAT)
57
AED 137.66
AED 2.415 Each (In a Tube of 57) (ex VAT)
AED 144.54
AED 2.536 Each (In a Tube of 57) (inc. VAT)
Stock information temporarily unavailable.
57
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
57 - 228 | AED 2.415 | AED 137.66 |
285 - 1083 | AED 2.205 | AED 125.68 |
1140 - 2793 | AED 2.152 | AED 122.69 |
2850+ | AED 2.10 | AED 119.70 |
Technical Document
Specifications
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS