Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Latch Mode
Addressable
Latching Element
D Type
Number of Bits
8bit
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Dimensions
10 x 4 x 1.45mm
Height
1.45mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Country of Origin
China
Product details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 39.38
AED 0.788 Each (In a Tube of 50) (ex VAT)
AED 41.35
AED 0.827 Each (In a Tube of 50) (inc. VAT)
50
AED 39.38
AED 0.788 Each (In a Tube of 50) (ex VAT)
AED 41.35
AED 0.827 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Latch Mode
Addressable
Latching Element
D Type
Number of Bits
8bit
Output Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Dimensions
10 x 4 x 1.45mm
Height
1.45mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Country of Origin
China
Product details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


