Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Addressable
Latching Element
D Type
Number of Elements per Chip
2
Number of Bits
8
Number of Channels per Chip
1
Output Type
CMOS
Package Type
SO16
Pin Count
16
AED 1,802.50
AED 0.721 Each (On a Reel of 2500) (ex VAT)
AED 1,892.62
AED 0.757 Each (On a Reel of 2500) (inc. VAT)
2500
AED 1,802.50
AED 0.721 Each (On a Reel of 2500) (ex VAT)
AED 1,892.62
AED 0.757 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Addressable
Latching Element
D Type
Number of Elements per Chip
2
Number of Bits
8
Number of Channels per Chip
1
Output Type
CMOS
Package Type
SO16
Pin Count
16