Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC

RS Stock No.: 103-5684Brand: NexperiaManufacturers Part No.: 74HC4050D,652
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

85 ns @ 2 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

AED 118.12

AED 2.362 Each (In a Tube of 50) (ex VAT)

AED 124.03

AED 2.48 Each (In a Tube of 50) (inc. VAT)

Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC

AED 118.12

AED 2.362 Each (In a Tube of 50) (ex VAT)

AED 124.03

AED 2.48 Each (In a Tube of 50) (inc. VAT)

Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50AED 2.362AED 118.12
100 - 200AED 1.47AED 73.50
250 - 450AED 1.365AED 68.25
500 - 950AED 1.312AED 65.62
1000+AED 1.312AED 65.62
You may be interested in

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

85 ns @ 2 V

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in