Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HC4051PW,118 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin TSSOP

RS Stock No.: 170-7982Brand: NexperiaManufacturers Part No.: 74HC4051PW,118
brand-logo

Technical Document

Specifications

Logic Family

74HC

Logic Function

Demultiplexer, Multiplexer

Demultiplexing Capability

1-of-8

Pin Count

16

Number of Elements per Chip

1

Number of Input Enables per Element

3

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,706.25

AED 0.682 Each (On a Reel of 2500) (ex VAT)

AED 1,791.56

AED 0.716 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC4051PW,118 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin TSSOP

AED 1,706.25

AED 0.682 Each (On a Reel of 2500) (ex VAT)

AED 1,791.56

AED 0.716 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HC4051PW,118 Demultiplexer, 1, Demultiplexer, Multiplexer, 1-of-8, Non-Inverting, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HC

Logic Function

Demultiplexer, Multiplexer

Demultiplexing Capability

1-of-8

Pin Count

16

Number of Elements per Chip

1

Number of Input Enables per Element

3

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more