Nexperia 74HC4053D,652 Multiplexer/Demultiplexer Triple 2:1 5 V, 16-Pin SOIC

RS Stock No.: 169-7784Brand: NexperiaManufacturers Part No.: 74HC4053D,652
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74HC Family Decoders/Multiplexers, Nexperia

NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1.89

AED 1.89 Each (ex VAT)

AED 1.98

AED 1.98 Each (inc. VAT)

Nexperia 74HC4053D,652 Multiplexer/Demultiplexer Triple 2:1 5 V, 16-Pin SOIC
Select packaging type

AED 1.89

AED 1.89 Each (ex VAT)

AED 1.98

AED 1.98 Each (inc. VAT)

Nexperia 74HC4053D,652 Multiplexer/Demultiplexer Triple 2:1 5 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74HC Family Decoders/Multiplexers, Nexperia

NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more