Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Height
2.45mm
Length
13mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Width
7.6mm
Minimum Operating Temperature
-40 °C
Product details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 45.88
AED 1.208 Each (In a Tube of 38) (ex VAT)
AED 48.17
AED 1.268 Each (In a Tube of 38) (inc. VAT)
38
AED 45.88
AED 1.208 Each (In a Tube of 38) (ex VAT)
AED 48.17
AED 1.268 Each (In a Tube of 38) (inc. VAT)
Stock information temporarily unavailable.
38
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Height
2.45mm
Length
13mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Width
7.6mm
Minimum Operating Temperature
-40 °C
Product details
74HC Family Flip-Flops & Latches, Nexperia
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


