Nexperia 74HC573D,652 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

RS Stock No.: 177-6679Brand: NexperiaManufacturers Part No.: 74HC573D,652
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Length

13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Product details

74HC Family Flip-Flops & Latches, Nexperia

A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1.47

AED 1.47 Each (ex VAT)

AED 1.54

AED 1.54 Each (inc. VAT)

Nexperia 74HC573D,652 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
Select packaging type

AED 1.47

AED 1.47 Each (ex VAT)

AED 1.54

AED 1.54 Each (inc. VAT)

Nexperia 74HC573D,652 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

13 x 7.6 x 2.45mm

Height

2.45mm

Length

13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Product details

74HC Family Flip-Flops & Latches, Nexperia

A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more