Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
16
Number of Bits
8
Number of Channels per Chip
8
Output Type
3 State
Package Type
SO20
Pin Count
20
AED 2,310.00
AED 1.155 Each (On a Reel of 2000) (ex VAT)
AED 2,425.50
AED 1.213 Each (On a Reel of 2000) (inc. VAT)
Nexperia 74HC573D,653 Octal-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin SO20
2000
AED 2,310.00
AED 1.155 Each (On a Reel of 2000) (ex VAT)
AED 2,425.50
AED 1.213 Each (On a Reel of 2000) (inc. VAT)
Nexperia 74HC573D,653 Octal-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin SO20
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
16
Number of Bits
8
Number of Channels per Chip
8
Output Type
3 State
Package Type
SO20
Pin Count
20