Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8
Number of Elements per Chip
16
Number of Channels per Chip
8
Output Type
3 State
Package Type
SO20
Pin Count
20
Stock information temporarily unavailable.
AED 59.06
AED 2.362 Each (In a Pack of 25) (ex VAT)
AED 62.01
AED 2.48 Each (In a Pack of 25) (inc. VAT)
Nexperia 74HC573D,653 Octal-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin SO20
Select packaging type
Standard
25
AED 59.06
AED 2.362 Each (In a Pack of 25) (ex VAT)
AED 62.01
AED 2.48 Each (In a Pack of 25) (inc. VAT)
Nexperia 74HC573D,653 Octal-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin SO20
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 2.362 | AED 59.06 |
50 - 75 | AED 2.31 | AED 57.75 |
100 - 225 | AED 1.732 | AED 43.31 |
250 - 975 | AED 1.732 | AED 43.31 |
1000+ | AED 1.208 | AED 30.19 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8
Number of Elements per Chip
16
Number of Channels per Chip
8
Output Type
3 State
Package Type
SO20
Pin Count
20