Technical Document
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 2.36
AED 2.36 Each (ex VAT)
AED 2.48
AED 2.48 Each (inc. VAT)
Standard
1
AED 2.36
AED 2.36 Each (ex VAT)
AED 2.48
AED 2.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 2.36 |
2 - 4 | AED 2.31 |
5 - 9 | AED 2.15 |
10 - 24 | AED 2.00 |
25+ | AED 1.84 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS