Technical Document
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
Buffer, Line Driver
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Dimensions
8.75 x 4 x 1.45mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 86.78
AED 1.522 Each (In a Tube of 57) (ex VAT)
AED 91.12
AED 1.598 Each (In a Tube of 57) (inc. VAT)
57
AED 86.78
AED 1.522 Each (In a Tube of 57) (ex VAT)
AED 91.12
AED 1.598 Each (In a Tube of 57) (inc. VAT)
57
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
57 - 57 | AED 1.522 | AED 86.78 |
114 - 228 | AED 1.47 | AED 83.79 |
285 - 513 | AED 1.365 | AED 77.80 |
570+ | AED 1.312 | AED 74.81 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
Buffer, Line Driver
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Dimensions
8.75 x 4 x 1.45mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS