Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Nexperia 74HCT138D,653, Decoder, 16-Pin SO16

RS Stock No.: 170-4849Brand: NexperiaManufacturers Part No.: 74HCT138D,653
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SO16

Pin Count

16

Dimensions

6.4 x 5.4 x 1.8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

AED 1,545.00

AED 0.618 Each (On a Reel of 2500) (ex VAT)

AED 1,622.25

AED 0.649 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HCT138D,653, Decoder, 16-Pin SO16

AED 1,545.00

AED 0.618 Each (On a Reel of 2500) (ex VAT)

AED 1,622.25

AED 0.649 Each (On a Reel of 2500) (inc. VAT)

Nexperia 74HCT138D,653, Decoder, 16-Pin SO16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SO16

Pin Count

16

Dimensions

6.4 x 5.4 x 1.8mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Thailand

You may be interested in