Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
34 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Height
1.45mm
Minimum Operating Supply Voltage
4.5 V
Length
8.75mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
Thailand
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 88.06
AED 1.545 Each (In a Tube of 57) (ex VAT)
AED 92.46
AED 1.622 Each (In a Tube of 57) (inc. VAT)
57
AED 88.06
AED 1.545 Each (In a Tube of 57) (ex VAT)
AED 92.46
AED 1.622 Each (In a Tube of 57) (inc. VAT)
57
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
57 - 57 | AED 1.545 | AED 88.06 |
114 - 228 | AED 1.545 | AED 88.06 |
285 - 513 | AED 1.494 | AED 85.13 |
570+ | AED 1.442 | AED 82.19 |
Technical Document
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
34 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.45mm
Maximum Operating Supply Voltage
5.5 V
Height
1.45mm
Minimum Operating Supply Voltage
4.5 V
Length
8.75mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
Thailand
Product details
74HCT Family Inverters & Buffers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS