Nexperia 74HCT1G32GW,125 2-Input OR Logic Gate, 5-Pin TSSOP

RS Stock No.: 775-7784Brand: NexperiaManufacturers Part No.: 74HCT1G32GW,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HCT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ Maximum CL

27ns

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

2mA

Height

1mm

Width

1.35mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Current

Length

2.25mm

Country of Origin

Malaysia

Product details

74HCT1G/74HCT2G/74HCT3G Family, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 12.60

AED 0.42 Each (In a Bag of 30) (ex VAT)

AED 13.23

AED 0.441 Each (In a Bag of 30) (inc. VAT)

Nexperia 74HCT1G32GW,125 2-Input OR Logic Gate, 5-Pin TSSOP
Select packaging type

AED 12.60

AED 0.42 Each (In a Bag of 30) (ex VAT)

AED 13.23

AED 0.441 Each (In a Bag of 30) (inc. VAT)

Nexperia 74HCT1G32GW,125 2-Input OR Logic Gate, 5-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
30 - 270AED 0.42AED 12.60
300 - 720AED 0.368AED 11.02
750 - 1470AED 0.368AED 11.02
1500 - 2970AED 0.315AED 9.45
3000+AED 0.315AED 9.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HCT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ Maximum CL

27ns

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

2mA

Height

1mm

Width

1.35mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Current

Length

2.25mm

Country of Origin

Malaysia

Product details

74HCT1G/74HCT2G/74HCT3G Family, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more