Technical Document
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
Bus Transceiver
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
22 ns@ 4.5 V
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Supply Voltage
5.5 V
Height
2.45mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
7.6mm
Length
13mm
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Bus Transceivers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 3.36
AED 3.36 Each (ex VAT)
AED 3.53
AED 3.53 Each (inc. VAT)
Standard
1
AED 3.36
AED 3.36 Each (ex VAT)
AED 3.53
AED 3.53 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 29 | AED 3.36 |
| 30 - 59 | AED 2.94 |
| 60 - 119 | AED 2.62 |
| 120 - 239 | AED 2.42 |
| 240+ | AED 2.31 |
Technical Document
Specifications
Brand
NexperiaLogic Family
HCT
Logic Function
Bus Transceiver
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
22 ns@ 4.5 V
Dimensions
13 x 7.6 x 2.45mm
Maximum Operating Supply Voltage
5.5 V
Height
2.45mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
7.6mm
Length
13mm
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Bus Transceivers, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


