Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Transceiver
Number of Elements per Chip
19
Number of Channels per Chip
1
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20
Output Level
3-State
AED 2,887.50
AED 1.155 Each (On a Reel of 2500) (ex VAT)
AED 3,031.88
AED 1.213 Each (On a Reel of 2500) (inc. VAT)
2500
AED 2,887.50
AED 1.155 Each (On a Reel of 2500) (ex VAT)
AED 3,031.88
AED 1.213 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
Transceiver
Number of Elements per Chip
19
Number of Channels per Chip
1
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20
Output Level
3-State