Nexperia 74HCT273D,653 Octal D Type Flip Flop IC, D Type Flip-Flop, 20-Pin SOIC

RS Stock No.: 136-4818Brand: NexperiaManufacturers Part No.: 74HCT273D,653
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

D Type Flip-Flop

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Set/Reset

Master Reset

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

225 ns @ 15 pF

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Length

13mm

Product details

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,625.00

AED 1.312 Each (On a Reel of 2000) (ex VAT)

AED 2,756.25

AED 1.378 Each (On a Reel of 2000) (inc. VAT)

Nexperia 74HCT273D,653 Octal D Type Flip Flop IC, D Type Flip-Flop, 20-Pin SOIC

AED 2,625.00

AED 1.312 Each (On a Reel of 2000) (ex VAT)

AED 2,756.25

AED 1.378 Each (On a Reel of 2000) (inc. VAT)

Nexperia 74HCT273D,653 Octal D Type Flip Flop IC, D Type Flip-Flop, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

D Type Flip-Flop

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Set/Reset

Master Reset

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

225 ns @ 15 pF

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Length

13mm

Product details

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more