Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HCT374D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

RS Stock No.: 113-0073Brand: NexperiaManufacturers Part No.: 74HCT374D,652
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

2.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

13mm

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 5.00

AED 5.00 Each (ex VAT)

AED 5.25

AED 5.25 Each (inc. VAT)

Nexperia 74HCT374D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Select packaging type

AED 5.00

AED 5.00 Each (ex VAT)

AED 5.25

AED 5.25 Each (inc. VAT)

Nexperia 74HCT374D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 39AED 5.00
40 - 79AED 4.55
80 - 159AED 4.55
160 - 319AED 4.45
320+AED 4.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

2.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

13mm

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in