Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HCT573PW,112 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

RS Stock No.: 178-7010Brand: NexperiaManufacturers Part No.: 74HCT573PW,112
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

74HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Height

0.95mm

Length

6.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Country of Origin

China

Product details

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 189.26

AED 2.524 Each (In a Tube of 75) (ex VAT)

AED 198.72

AED 2.65 Each (In a Tube of 75) (inc. VAT)

Nexperia 74HCT573PW,112 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

AED 189.26

AED 2.524 Each (In a Tube of 75) (ex VAT)

AED 198.72

AED 2.65 Each (In a Tube of 75) (inc. VAT)

Nexperia 74HCT573PW,112 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

Height

0.95mm

Length

6.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Country of Origin

China

Product details

74HCT Family Flip-Flops & Latches, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more