Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
D Type
Input Type
TTL
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
225 ns @ 50 pF
Dimensions
6.6 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
4.5mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
6.6mm
Height
0.95mm
Country of Origin
China
AED 2,703.75
AED 1.082 Each (On a Reel of 2500) (ex VAT)
AED 2,838.94
AED 1.136 Each (On a Reel of 2500) (inc. VAT)
2500
AED 2,703.75
AED 1.082 Each (On a Reel of 2500) (ex VAT)
AED 2,838.94
AED 1.136 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 5000 | AED 1.082 | AED 2,703.75 |
7500+ | AED 1.03 | AED 2,575.00 |
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
D Type
Input Type
TTL
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
225 ns @ 50 pF
Dimensions
6.6 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
4.5mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
6.6mm
Height
0.95mm
Country of Origin
China