Nexperia 74LVC07AD,112 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin SOIC

RS Stock No.: 781-2910Brand: NexperiaManufacturers Part No.: 74LVC07AD,112
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

CMOS, LVTTL

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

6.5ns

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

AED 101.74

AED 1.785 Each (In a Pack of 57) (ex VAT)

AED 106.83

AED 1.874 Each (In a Pack of 57) (inc. VAT)

Nexperia 74LVC07AD,112 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin SOIC
Select packaging type

AED 101.74

AED 1.785 Each (In a Pack of 57) (ex VAT)

AED 106.83

AED 1.874 Each (In a Pack of 57) (inc. VAT)

Nexperia 74LVC07AD,112 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

CMOS, LVTTL

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

6.5ns

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family