Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP

RS Stock No.: 178-7019Brand: NexperiaManufacturers Part No.: 74LVC08APW,112
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

LVC

Logic Function

AND

IC Type

Buffer & Line Driver IC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

You may be interested in
Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP
AED 1.378Each (In a Pack of 20) (ex VAT)
Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP
P.O.A.Each (Supplied in a Tube) (ex VAT)

AED 45.36

AED 0.472 Each (In a Tube of 96) (ex VAT)

AED 47.63

AED 0.496 Each (In a Tube of 96) (inc. VAT)

Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP

AED 45.36

AED 0.472 Each (In a Tube of 96) (ex VAT)

AED 47.63

AED 0.496 Each (In a Tube of 96) (inc. VAT)

Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP
AED 1.378Each (In a Pack of 20) (ex VAT)
Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Logic Family

LVC

Logic Function

AND

IC Type

Buffer & Line Driver IC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Dimensions

5.1 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

You may be interested in
Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP
AED 1.378Each (In a Pack of 20) (ex VAT)
Nexperia 74LVC08APW,112 Buffer & Line Driver, 14-Pin TSSOP
P.O.A.Each (Supplied in a Tube) (ex VAT)