Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels
1
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Package Type
SC 74A
Pin Count
5
Country of Origin
Malaysia
AED 5.78
AED 0.578 Each (In a Pack of 10) (ex VAT)
AED 6.07
AED 0.607 Each (In a Pack of 10) (inc. VAT)
Nexperia 74LVC1G126GV,125 Non-Inverting 3-State Buffer & Line Driver, 5-Pin SC 74A
10
AED 5.78
AED 0.578 Each (In a Pack of 10) (ex VAT)
AED 6.07
AED 0.607 Each (In a Pack of 10) (inc. VAT)
Nexperia 74LVC1G126GV,125 Non-Inverting 3-State Buffer & Line Driver, 5-Pin SC 74A
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 0.578 | AED 5.78 |
250 - 990 | AED 0.578 | AED 5.78 |
1000 - 4990 | AED 0.578 | AED 5.78 |
5000 - 9990 | AED 0.525 | AED 5.25 |
10000+ | AED 0.525 | AED 5.25 |
Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Buffer, Line Driver
Number of Channels
1
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Package Type
SC 74A
Pin Count
5
Country of Origin
Malaysia