Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A

RS Stock No.: 816-8779Brand: NexperiaManufacturers Part No.: 74LVC1G32GV,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

3.1mm

Height

1mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A
Select packaging type

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 200AED 0.262AED 26.25
300 - 500AED 0.158AED 15.75
600 - 1100AED 0.158AED 15.75
1200 - 2300AED 0.105AED 10.50
2400+AED 0.105AED 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

7 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Length

3.1mm

Height

1mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more