Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74LVC1G74DP,125 D Type Flip Flop IC, 8-Pin TSSOP

RS Stock No.: 124-2272Brand: NexperiaManufacturers Part No.: 74LVC1G74DP,125
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

LVC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

3.5 ns @ 3.3 V

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

3.1mm

Country of Origin

Thailand

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,520.00

AED 0.84 Each (On a Reel of 3000) (ex VAT)

AED 2,646.00

AED 0.882 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC1G74DP,125 D Type Flip Flop IC, 8-Pin TSSOP

AED 2,520.00

AED 0.84 Each (On a Reel of 3000) (ex VAT)

AED 2,646.00

AED 0.882 Each (On a Reel of 3000) (inc. VAT)

Nexperia 74LVC1G74DP,125 D Type Flip Flop IC, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Set/Reset

Yes

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

3.5 ns @ 3.3 V

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

3.1mm

Country of Origin

Thailand

Product details

74LVC1G/74LVC2G Family

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more